Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41689A5458Q001Copy
Manufacturer Standard Lead Time44 weeks
Order Code2750155
Product RangeB41689 Series
Also Known AsB41689A5458Q 1
Your Part Number
2,571 In Stock
Need more?
2,571 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY72.220 (CNY81.6086) |
| 50+ | CNY63.200 (CNY71.416) |
| 250+ | CNY52.360 (CNY59.1668) |
| 500+ | CNY46.950 (CNY53.0535) |
| 1500+ | CNY43.340 (CNY48.9742) |
| 3080+ | CNY40.450 (CNY45.7085) |
Price for:Each
Minimum: 5
Multiple: 5
CNY361.10 (CNY408.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB41689A5458Q001Copy
Manufacturer Standard Lead Time44 weeks
Order Code2750155
Product RangeB41689 Series
Also Known AsB41689A5458Q 1
Technical Datasheet
Capacitance4500µF
Voltage(DC)25V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature10000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter21mm
Product Length49mm
Product Width-
Product Height-
Product RangeB41689 Series
ESR0.013ohm
Ripple Current10A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
B41689A5458Q001 is a B41689 series axial-lead and soldering aluminium electrolytic star capacitor. Applications include automotive electronics.
- Very high ripple current capability, long useful life, 10000h at up to 125°C
- Low ESR also at rated voltage 63VDC
- SIKOREL design storage for up to 15 years at a temperature of up to 35°C
- Charge/discharge-proof, polar, aluminium case with PET insulating sleeve
- Negative pole connected to case
- Axial leads, welded to capacitor case and cover disc
- 25 to 63VDC rated voltage range, 1.15VR surge voltage, -10%, +30% capacitance tolerance
- 4500μF capacitance (120Hz, 20°C, VR = 25VDC)
- Case dimension (D x L) is 21 × 49mm
Technical Specifications
Capacitance
4500µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
10000 hours @ 125°C
Capacitor Case / Package
Axial Leaded
Product Diameter
21mm
Product Width
-
Product Range
B41689 Series
Ripple Current
10A
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
49mm
Product Height
-
ESR
0.013ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308
