Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41687G8308Q001Copy
Manufacturer Standard Lead Time46 weeks
Order Code4849936
Product RangeB41687 Series
Also Known AsB41687G8308Q 1
Your Part Number
108 In Stock
Need more?
108 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.810 (CNY147.8153) |
| 10+ | CNY99.210 (CNY112.1073) |
| 25+ | CNY93.730 (CNY105.9149) |
| 50+ | CNY88.250 (CNY99.7225) |
| 100+ | CNY83.910 (CNY94.8183) |
| 220+ | CNY79.560 (CNY89.9028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.81 (CNY147.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB41687G8308Q001Copy
Manufacturer Standard Lead Time46 weeks
Order Code4849936
Product RangeB41687 Series
Also Known AsB41687G8308Q 1
Technical Datasheet
Capacitance3000µF
Voltage(DC)63V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature3000 hours @ 125°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing-
Product Diameter21mm
Product Length49mm
Product Width-
Product Height-
Product RangeB41687 Series
ESR0.036ohm
Ripple Current15.2A
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3000µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
3000 hours @ 125°C
Capacitor Case / Package
-
Product Diameter
21mm
Product Width
-
Product Range
B41687 Series
Ripple Current
15.2A
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
49mm
Product Height
-
ESR
0.036ohm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
