Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41231A8109M000Copy
Manufacturer Standard Lead Time40 weeks
Order Code2284004
Product RangeB41231 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.250 (CNY44.3525) |
| 2+ | CNY37.960 (CNY42.8948) |
| 3+ | CNY36.670 (CNY41.4371) |
| 5+ | CNY35.380 (CNY39.9794) |
| 10+ | CNY34.090 (CNY38.5217) |
| 20+ | CNY33.410 (CNY37.7533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.25 (CNY44.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB41231A8109M000Copy
Manufacturer Standard Lead Time40 weeks
Order Code2284004
Product RangeB41231 Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeB41231 Series
Product Diameter30mm
Product Height50mm
Lead Spacing10mm
Ripple Current6.32A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The B41231A8109M000 is an aluminium Electrolytic Capacitor with snap-in standard terminals (6.0 ±1mm) and PVC insulation. The B41231 series standard general-purpose grade capacitor has fully insulated aluminium case, snap-in solder pins to hold component in place on PC-board and minus pole marking on the insulating sleeve.
- Case with safety vent
- High ripple current capability
Applications
Power Management
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
B41231 Series
Product Height
50mm
Ripple Current
6.32A
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for B41231A8109M000
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0555
