Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32923C3155M189Copy
Manufacturer Standard Lead Time17 weeks
Order Code3288123
Product RangeB32923 Series
Also Known AsB32923C3155M189
Your Part Number
19,200 In Stock
Need more?
19,200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1200+ | CNY3.540 (CNY4.0002) |
| 6000+ | CNY3.520 (CNY3.9776) |
| 12000+ | CNY3.500 (CNY3.955) |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
CNY4,248.00 (CNY4,800.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32923C3155M189Copy
Manufacturer Standard Lead Time17 weeks
Order Code3288123
Product RangeB32923 Series
Also Known AsB32923C3155M189
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1.5µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X305VAC
Voltage Rating Y-
dv/dt Rating170V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing22.5mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB32923 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
B32923C3155M189 is a B32923 series EMI suppression capacitor (MKP) with straight terminals. It has polypropylene (MKP) dielectric, Plastic case (UL 94 V-0) and epoxy resin sealing. It is suitable for X2 class for interference suppression and 'Across the line' applications.
- Self-healing properties
- Very small dimensions
- Max operating temperature: 110°C
- Climatic category (IEC 60068-1:2013): 40/105/56 (ENEC10), 40/110/56 (ENEC15)
- 1.5µF rated capacitance
- Dimensions (Wx H X L) is 12.0 × 22.0 × 26.5mm
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1.5µF
Suppression Class
X2
Voltage Rating X
305VAC
dv/dt Rating
170V/µs
Lead Spacing
22.5mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
B32923 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
