Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32922C3154M289Copy
Manufacturer Standard Lead Time81 weeks
Order Code3932823
Product RangeB32922 Series
Also Known AsB32922C3154M289
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 81 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3840+ | CNY1.170 (CNY1.3221) |
| 19200+ | CNY1.090 (CNY1.2317) |
| 38400+ | CNY1.070 (CNY1.2091) |
Price for:Each (Supplied on Full Reel)
Minimum: 3840
Multiple: 3840
CNY4,492.80 (CNY5,076.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32922C3154M289Copy
Manufacturer Standard Lead Time81 weeks
Order Code3932823
Product RangeB32922 Series
Also Known AsB32922C3154M289
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.15µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X305VAC
Voltage Rating Y-
dv/dt Rating340V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB32922 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
B32922 series is an EMI suppression X2 class MKP capacitor with rated AC voltage of 305V. Typical applications include X2 class for interference suppression, "Across the line" applications.
- 15mm lead spacing and 0.8mm lead diameter
- Polypropylene (PP) dielectric exhibits lower self-heating capabilities
- Plastic case and epoxy resin sealing (UL 94 V-0)
- Parallel wire leads, lead-free tinned
- Maximum operating temperature of 110°C
- Climatic category (IEC 60068-1:2013): 40/105/56 (ENEC10) 40/110/56 (ENEC15)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.15µF
Suppression Class
X2
Voltage Rating X
305VAC
dv/dt Rating
340V/µs
Lead Spacing
15mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
B32922 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
