Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32754C2505K000Copy
Manufacturer Standard Lead Time16 weeks
Order Code3288117
Product RangeB32754C Series
Also Known AsB32754C2505K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.230 (CNY35.2899) |
| 50+ | CNY18.890 (CNY21.3457) |
| 100+ | CNY18.540 (CNY20.9502) |
| 250+ | CNY18.180 (CNY20.5434) |
| 500+ | CNY17.820 (CNY20.1366) |
| 1064+ | CNY17.460 (CNY19.7298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.23 (CNY35.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32754C2505K000Copy
Manufacturer Standard Lead Time16 weeks
Order Code3288117
Product RangeB32754C Series
Also Known AsB32754C2505K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance5µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)500V
Humidity RatingGRADE III (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating50V/µs
Peak Current-
RMS Current (Irms)-
ESR9000µohm
Product Diameter-
Product Length31.5mm
Product Width16mm
Product Height32mm
Ripple Current-
Output (kvar)-
Product RangeB32754C Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
B32754C2505K000 is a B32754 series metallized polypropylene film capacitor (MKP). Typical applications include output AC filtering for power converters, UPS, motor drives.
- THB Grade III Test A (refer to IEC60384-14:2013/AMD1:2016)
- Optimized AC voltage performance, high ripple current/frequency handling capability
- AEC-Q200D compliant, UL 810 construction
- Climatic category (IEC 60068-1:2013): 40/105/56
- Polypropylene (PP) dielectric, plastic case (UL 94 V-0), epoxy resin sealing (UL 94 V-0)
- 250VAC VRMS, 500VDC VR, 9.0A IRMS (85°C, 10KHz), 5.4mohm typical ESR (10KHz)
- Capacitance is 5µF, capacitance tolerance is ±10%
- 250V voltage (AC), 500V volage (DC)
- Operating temperature range from -40°C to 105°C
- Maximum dimension (W x H x L) is 16.0 × 32.0 × 31.5mm
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
5µF
Typical Applications
AC Filter
Voltage(AC)
250V
Humidity Rating
GRADE III (Test Condition A)
Lead Spacing
27.5mm
Peak Current
-
ESR
9000µohm
Product Length
31.5mm
Product Height
32mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
500V
Capacitor Terminals
PC Pin
dv/dt Rating
50V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
16mm
Ripple Current
-
Product Range
B32754C Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
