Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32701P4225K000Copy
Manufacturer Standard Lead Time44 weeks
Order Code4665966
Product RangeB32701P Series
Also Known AsB32701P4225K
Your Part Number
973 In Stock
Need more?
973 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.890 (CNY13.4357) |
| 10+ | CNY8.010 (CNY9.0513) |
| 50+ | CNY6.360 (CNY7.1868) |
| 100+ | CNY5.880 (CNY6.6444) |
| 200+ | CNY5.470 (CNY6.1811) |
| 500+ | CNY5.050 (CNY5.7065) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.89 (CNY13.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32701P4225K000Copy
Manufacturer Standard Lead Time44 weeks
Order Code4665966
Product RangeB32701P Series
Also Known AsB32701P4225K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2.2µF
Capacitance Tolerance± 10%
Typical ApplicationsPFC (Power Factor Correction)
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)450V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing10mm
dv/dt Rating60V/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length13mm
Product Width9.5mm
Product Height19.5mm
Ripple Current-
Output (kvar)-
Product RangeB32701P Series
Operating Temperature Min-40°C
Operating Temperature Max110°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2.2µF
Typical Applications
PFC (Power Factor Correction)
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
10mm
Peak Current
-
ESR
-
Product Length
13mm
Product Height
19.5mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
dv/dt Rating
60V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
9.5mm
Ripple Current
-
Product Range
B32701P Series
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
