Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32674D6225K000Copy
Manufacturer Standard Lead Time35 weeks
Order Code2309062
Product RangeB32674D Series
Also Known AsB32674D6225K
Your Part Number
264 In Stock
1,920 more incoming. You can reserve stock now
264 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.870 (CNY24.7131) |
| 50+ | CNY12.500 (CNY14.125) |
| 100+ | CNY10.820 (CNY12.2266) |
| 250+ | CNY10.440 (CNY11.7972) |
| 500+ | CNY10.060 (CNY11.3678) |
| 960+ | CNY9.860 (CNY11.1418) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.87 (CNY24.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32674D6225K000Copy
Manufacturer Standard Lead Time35 weeks
Order Code2309062
Product RangeB32674D Series
Also Known AsB32674D6225K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2.2µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)630V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)7.5A
ESR0.0124ohm
Product Diameter-
Product Length31.5mm
Product Width15mm
Product Height24.5mm
Ripple Current-
Output (kvar)-
Product RangeB32674D Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B32674D6225K000 is a metalized polypropylene Film Capacitor with lead-free tin-plated parallel wire leads terminals, plastic case (UL94V-0) and epoxy resin sealing (UL94V-0). The high power series film capacitor is suitable for frequency converters and solar inverters.
- High CV product and compact
- Good self-healing properties
- Overvoltage capability
- Low losses with high current capability
- High reliability
- Long useful life
Applications
Industrial, Power Management, Alternative Energy, Medical
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2.2µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
27.5mm
Peak Current
-
ESR
0.0124ohm
Product Length
31.5mm
Product Height
24.5mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
PC Pin
dv/dt Rating
-
RMS Current (Irms)
7.5A
Product Diameter
-
Product Width
15mm
Ripple Current
-
Product Range
B32674D Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B32674D6225K000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014368
