Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32656S1474K561Copy
Order Code4872117
Product RangeB32656S Series
Also Known AsB32656S1474K561
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.440 (CNY158.6972) |
| 5+ | CNY120.400 (CNY136.052) |
| 10+ | CNY104.230 (CNY117.7799) |
| 25+ | CNY91.910 (CNY103.8583) |
| 50+ | CNY87.310 (CNY98.6603) |
| 108+ | CNY82.900 (CNY93.677) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.44 (CNY158.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32656S1474K561Copy
Order Code4872117
Product RangeB32656S Series
Also Known AsB32656S1474K561
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - Tabs
Capacitance0.47µF
Capacitance Tolerance± 10%
Typical ApplicationsIGBT, Snubber
Capacitor MountingPanel Mount
Voltage(AC)750V
Voltage(DC)1.7kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsSolder Lug
Lead Spacing-
dv/dt Rating600V/µs
Peak Current-
RMS Current (Irms)14.5A
ESR0.006ohm
Product Diameter-
Product Length42mm
Product Width28mm
Product Height37mm
Ripple Current-
Output (kvar)-
Product RangeB32656S Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.47µF
Typical Applications
IGBT, Snubber
Voltage(AC)
750V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
-
Peak Current
-
ESR
0.006ohm
Product Length
42mm
Product Height
37mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - Tabs
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
1.7kV
Capacitor Terminals
Solder Lug
dv/dt Rating
600V/µs
RMS Current (Irms)
14.5A
Product Diameter
-
Product Width
28mm
Ripple Current
-
Product Range
B32656S Series
Operating Temperature Max
110°C
SVHC
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
