Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32656S0474K564Copy
Order Code3519017
Product RangeB32656S Series
Also Known AsB32656S 474K564
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.820 (CNY51.7766) |
| 5+ | CNY42.780 (CNY48.3414) |
| 10+ | CNY39.740 (CNY44.9062) |
| 20+ | CNY39.210 (CNY44.3073) |
| 40+ | CNY38.690 (CNY43.7197) |
| 72+ | CNY33.870 (CNY38.2731) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.82 (CNY51.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32656S0474K564Copy
Order Code3519017
Product RangeB32656S Series
Also Known AsB32656S 474K564
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - Tabs
Capacitance0.47µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingPanel Mount
Voltage(AC)480V
Voltage(DC)1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsSolder
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)8A
ESR0.01ohm
Product Diameter-
Product Length42mm
Product Width14mm
Product Height25mm
Ripple Current-
Output (kvar)-
Product RangeB32656S Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
B32656S series is a metallized polypropylene film capacitor (MKP). Typical used for IGBT and snubbering applications.
- High pulse strength and high contact reliability
- Very low inductance
- Polypropylene (PP) dielectric
- Wound capacitor technology with internal series connection
- Plastic case (UL 94 V-0), epoxy resin sealing (UL 94 V-0)
- Maximum operating temperature is 110°C
- Climatic category (IEC 60068-1:2013): 55/100/56
- Strap terminals, tinned copper or brass (maximum torque 10Nm)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.47µF
Typical Applications
Snubber
Voltage(AC)
480V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
-
Peak Current
-
ESR
0.01ohm
Product Length
42mm
Product Height
25mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - Tabs
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
1kV
Capacitor Terminals
Solder
dv/dt Rating
-
RMS Current (Irms)
8A
Product Diameter
-
Product Width
14mm
Ripple Current
-
Product Range
B32656S Series
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
