Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32653A2153J000Copy
Manufacturer Standard Lead Time30 weeks
Order Code1200788
Product RangeB32653 Series
Also Known AsB32653A2153J
Your Part Number
1,247 In Stock
Need more?
1,247 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.310 (CNY17.3003) |
| 50+ | CNY8.470 (CNY9.5711) |
| 250+ | CNY7.860 (CNY8.8818) |
| 500+ | CNY7.330 (CNY8.2829) |
| 1000+ | CNY6.790 (CNY7.6727) |
| 2040+ | CNY6.140 (CNY6.9382) |
Price for:Each
Minimum: 5
Multiple: 5
CNY76.55 (CNY86.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32653A2153J000Copy
Manufacturer Standard Lead Time30 weeks
Order Code1200788
Product RangeB32653 Series
Also Known AsB32653A2153J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.015µF
Capacitance Tolerance± 5%
Capacitor MountingThrough Hole
Voltage(AC)700V
Voltage(DC)2kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing22.5mm
Product Length26.5mm
Product Width10.5mm
Product Height20.5mm
Product RangeB32653 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B32653 series metallised polypropylene Film Capacitor with lead-free tin-plated parallel wire lead terminals. It has polypropylene dielectric, plastic case and epoxy resin sealing. It is suitable for electronic ballasts, switch-mode power supplies and high pulse (wound) applications.
- High pulse strength
- High contact reliability
- Wound capacitor technology with internal series connection for VR ≥1250VDC
- Halogen-free
- UL94V-0 Flammability rating
Applications
Lighting, Power Management, Medical
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.015µF
Capacitor Mounting
Through Hole
Voltage(DC)
2kV
Capacitor Terminals
PC Pin
Product Length
26.5mm
Product Height
20.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(AC)
700V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
22.5mm
Product Width
10.5mm
Product Range
B32653 Series
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
