Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32652A6104J289Copy
Manufacturer Standard Lead Time65 weeks
Order Code4067180
Product RangeB32652 Series
Also Known AsB32652A6104J289
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 65 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.630 (CNY8.6219) |
| 50+ | CNY5.190 (CNY5.8647) |
| 250+ | CNY3.790 (CNY4.2827) |
| 500+ | CNY3.150 (CNY3.5595) |
| 1500+ | CNY2.930 (CNY3.3109) |
| 3320+ | CNY2.680 (CNY3.0284) |
Price for:Each
Minimum: 5
Multiple: 5
CNY38.15 (CNY43.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32652A6104J289Copy
Manufacturer Standard Lead Time65 weeks
Order Code4067180
Product RangeB32652 Series
Also Known AsB32652A6104J289
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 5%
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)630V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing15mm
Product Length18mm
Product Width7mm
Product Height12.5mm
Product RangeB32652 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
PC Pin
Product Length
18mm
Product Height
12.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(AC)
250V
Humidity Rating
-
Lead Spacing
15mm
Product Width
7mm
Product Range
B32652 Series
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
