Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32652A0333J000Copy
Manufacturer Standard Lead Time30 weeks
Order Code1200776
Product RangeB32652 Series
Also Known AsB32652A 333J
Your Part Number
2,623 In Stock
Need more?
2,623 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.810 (CNY4.3053) |
| 100+ | CNY3.460 (CNY3.9098) |
| 500+ | CNY2.420 (CNY2.7346) |
| 1000+ | CNY2.260 (CNY2.5538) |
| 2000+ | CNY2.070 (CNY2.3391) |
| 4000+ | CNY2.030 (CNY2.2939) |
Price for:Each
Minimum: 10
Multiple: 10
CNY38.10 (CNY43.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32652A0333J000Copy
Manufacturer Standard Lead Time30 weeks
Order Code1200776
Product RangeB32652 Series
Also Known AsB32652A 333J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.033µF
Capacitance Tolerance± 5%
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing15mm
Product Length18mm
Product Width6mm
Product Height11mm
Product RangeB32652 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B32652A0333J000 is a metalized polypropylene Film Capacitor with radial leaded lead-free tin-plated parallel wire lead terminals, plastic case (UL94V-0) and epoxy resin sealing. The B32652 series film capacitor is suitable for electronic ballasts and high pulse (wound) applications.
- High pulse strength
- High contact reliability
- Halogen-free
Applications
Power Management, Lighting, Medical
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.033µF
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
PC Pin
Product Length
18mm
Product Height
11mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(AC)
250V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Product Width
6mm
Product Range
B32652 Series
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724
