Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32641H0222J000Copy
Manufacturer Standard Lead Time48 weeks
Order Code4665987
Product RangeB3264xH Series
Also Known AsB32641H 222J
Your Part Number
1,974 In Stock
Need more?
1,974 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.280 (CNY4.8364) |
| 50+ | CNY2.020 (CNY2.2826) |
| 100+ | CNY1.820 (CNY2.0566) |
| 250+ | CNY1.660 (CNY1.8758) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.380 (CNY1.5594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.28 (CNY4.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32641H0222J000Copy
Manufacturer Standard Lead Time48 weeks
Order Code4665987
Product RangeB3264xH Series
Also Known AsB32641H 222J
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2200pF
Capacitance Tolerance± 5%
Typical ApplicationsBallast, High Frequency, LLC, SMPS
Capacitor MountingThrough Hole
Voltage(AC)600V
Voltage(DC)1kV
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsRadial Leaded
Lead Spacing10mm
dv/dt Rating6.2kV/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length13mm
Product Width4mm
Product Height9mm
Ripple Current-
Output (kvar)-
Product RangeB3264xH Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
B32641H0222J000 is a capacitor for snubbering, resonant circuits, Power Factor Correction (PFC). Typical applications include electronic ballasts (resonant circuits), LLC typology in resonant circuits, high frequency applications with high current stress and switched-mode power supply.
- 2.2nF capacitance with ±5% tolerance
- 10mm lead spacing
- Polypropylene (PP) dielectric with double sided metallized polyester (PET) film as electrodes
- Wound capacitor technology
- Plastic case (UL 94 V-0)
- Epoxy resin sealing
- High pulse strength, high current withstand capability
- Usable in very harsh humidity environment
- AEC-Q200 compliant
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
2200pF
Typical Applications
Ballast, High Frequency, LLC, SMPS
Voltage(AC)
600V
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
10mm
Peak Current
-
ESR
-
Product Length
13mm
Product Height
9mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
6.2kV/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
4mm
Ripple Current
-
Product Range
B3264xH Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
