Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32641H0153J000Copy
Manufacturer Standard Lead Time48 weeks
Order Code4665986
Product RangeB3264xH Series
Also Known AsB32641H 153J
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.060 (CNY11.3678) |
| 10+ | CNY5.280 (CNY5.9664) |
| 50+ | CNY5.070 (CNY5.7291) |
| 100+ | CNY4.860 (CNY5.4918) |
| 200+ | CNY4.500 (CNY5.085) |
| 500+ | CNY4.130 (CNY4.6669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.06 (CNY11.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32641H0153J000Copy
Manufacturer Standard Lead Time48 weeks
Order Code4665986
Product RangeB3264xH Series
Also Known AsB32641H 153J
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.015µF
Capacitance Tolerance± 5%
Typical ApplicationsBallast, High Frequency, LLC, SMPS
Capacitor MountingThrough Hole
Voltage(AC)600V
Voltage(DC)1kV
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsRadial Leaded
Lead Spacing10mm
dv/dt Rating6.2kV/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length13mm
Product Width8mm
Product Height17.5mm
Ripple Current-
Output (kvar)-
Product RangeB3264xH Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.015µF
Typical Applications
Ballast, High Frequency, LLC, SMPS
Voltage(AC)
600V
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
10mm
Peak Current
-
ESR
-
Product Length
13mm
Product Height
17.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
6.2kV/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
8mm
Ripple Current
-
Product Range
B3264xH Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
