Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32529C3334J000Copy
Manufacturer Standard Lead Time58 weeks
Order Code4457397
Product RangeB32529 Series
Also Known AsB32529C3334J
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.750 (CNY6.4975) |
| 100+ | CNY4.490 (CNY5.0737) |
| 500+ | CNY3.920 (CNY4.4296) |
| 1000+ | CNY3.750 (CNY4.2375) |
| 2000+ | CNY3.450 (CNY3.8985) |
| 4000+ | CNY3.250 (CNY3.6725) |
Price for:Each
Minimum: 10
Multiple: 10
CNY57.50 (CNY64.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32529C3334J000Copy
Manufacturer Standard Lead Time58 weeks
Order Code4457397
Product RangeB32529 Series
Also Known AsB32529C3334J
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.33µF
Capacitance Tolerance± 5%
Voltage(AC)160V
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5mm
Product Length7.8mm
Product Width7.8mm
Product Height13mm
Product RangeB32529 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
0.33µF
Voltage(AC)
160V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
7.8mm
Product Height
13mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
250V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Width
7.8mm
Product Range
B32529 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
