Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32524Q1226K000Copy
Manufacturer Standard Lead Time61 weeks
Order Code1200757
Product RangeB32524 Series
Also Known AsB32524Q1226K
Your Part Number
957 In Stock
2,600 more incoming. You can reserve stock now
957 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.260 (CNY48.8838) |
| 10+ | CNY31.530 (CNY35.6289) |
| 25+ | CNY29.210 (CNY33.0073) |
| 50+ | CNY26.890 (CNY30.3857) |
| 100+ | CNY23.840 (CNY26.9392) |
| 260+ | CNY23.370 (CNY26.4081) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.26 (CNY48.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32524Q1226K000Copy
Manufacturer Standard Lead Time61 weeks
Order Code1200757
Product RangeB32524 Series
Also Known AsB32524Q1226K
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance22µF
Capacitance Tolerance± 10%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing27.5mm
Product Length31.5mm
Product Width15mm
Product Height24.5mm
Product RangeB32524 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B32524Q1226K000 is a metalized polyester Film Capacitor with radial leaded lead-free tin-plated parallel wire lead terminals, polyethylene terephthalate (polyester, PET) dielectric, plastic case (UL94V-0) and epoxy resin sealing (UL94V-0). The B32524 series is suitable for general purpose (wound), coupling and decoupling.
- High pulse strength
- High contact reliability
- Halogen-free
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
22µF
Voltage(AC)
63V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
31.5mm
Product Height
24.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
27.5mm
Product Width
15mm
Product Range
B32524 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013324
