Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32523Q3335J000Copy
Manufacturer Standard Lead Time33 weeks
Order Code2797794
Product RangeB32523 Series
Also Known AsB32523Q3335J
Your Part Number
3,317 In Stock
Need more?
3,317 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.350 (CNY16.2155) |
| 50+ | CNY7.960 (CNY8.9948) |
| 250+ | CNY7.340 (CNY8.2942) |
| 500+ | CNY6.860 (CNY7.7518) |
| 1000+ | CNY6.380 (CNY7.2094) |
| 2040+ | CNY6.350 (CNY7.1755) |
Price for:Each
Minimum: 5
Multiple: 5
CNY71.75 (CNY81.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32523Q3335J000Copy
Manufacturer Standard Lead Time33 weeks
Order Code2797794
Product RangeB32523 Series
Also Known AsB32523Q3335J
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance3.3µF
Capacitance Tolerance± 5%
Voltage(AC)160V
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing22.5mm
Product Length26.5mm
Product Width11mm
Product Height20.5mm
Product RangeB32523 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
B32523 series metallized polyester film capacitors for general purpose applications. It is also used in blocking, coupling, decoupling and bypassing RFI for automotive applications.
- High pulse strength
- High contact reliability
- Parallel wire leads, lead-free tinned
- AEC-Q200D compliant
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
3.3µF
Voltage(AC)
160V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
26.5mm
Product Height
20.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
250V
Capacitor Terminals
PC Pin
Lead Spacing
22.5mm
Product Width
11mm
Product Range
B32523 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B32523Q3335J000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007947
