Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32523Q1475K000Copy
Manufacturer Standard Lead Time30 weeks
Order Code1200752
Product RangeB32523 Series
Also Known AsB32523Q1475K
Your Part Number
3,555 In Stock
Need more?
3,555 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY17.530 (CNY19.8089) |
| 50+ | CNY9.830 (CNY11.1079) |
| 250+ | CNY9.150 (CNY10.3395) |
| 500+ | CNY7.930 (CNY8.9609) |
| 1000+ | CNY7.860 (CNY8.8818) |
| 2520+ | CNY7.630 (CNY8.6219) |
Price for:Each
Minimum: 5
Multiple: 5
CNY87.65 (CNY99.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32523Q1475K000Copy
Manufacturer Standard Lead Time30 weeks
Order Code1200752
Product RangeB32523 Series
Also Known AsB32523Q1475K
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4.7µF
Capacitance Tolerance± 10%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing22.5mm
Product Length26.5mm
Product Width8.5mm
Product Height16mm
Product RangeB32523 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B32523 series metallised polypropylene Film Capacitor with lead-free tin-plated parallel wire lead terminals. It has polyethylene terephthalate (polyester, PET) dielectric, plastic case and epoxy resin sealing. It is suitable for blocking, coupling, decoupling and bypassing.
- High pulse strength
- High contact reliability
- Halogen-free
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
4.7µF
Voltage(AC)
63V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
26.5mm
Product Height
16mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Lead Spacing
22.5mm
Product Width
8.5mm
Product Range
B32523 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B32523Q1475K000
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
