Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32522C1225K000Copy
Manufacturer Standard Lead Time60 weeks
Order Code1200743
Product RangeB32522 Series
Also Known AsB32522C1225K
Your Part Number
16,251 In Stock
42,000 more incoming. You can reserve stock now
16,251 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.660 (CNY15.4358) |
| 50+ | CNY7.270 (CNY8.2151) |
| 100+ | CNY6.710 (CNY7.5823) |
| 250+ | CNY6.250 (CNY7.0625) |
| 500+ | CNY5.780 (CNY6.5314) |
| 1000+ | CNY5.480 (CNY6.1924) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.66 (CNY15.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32522C1225K000Copy
Manufacturer Standard Lead Time60 weeks
Order Code1200743
Product RangeB32522 Series
Also Known AsB32522C1225K
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2.2µF
Capacitance Tolerance± 10%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Product Length18mm
Product Width7mm
Product Height12.5mm
Product RangeB32522 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B32522 series metallised polypropylene Film Capacitor with lead-free tin-plated parallel wire lead terminals. It has polyethylene terephthalate (polyester, PET) dielectric, plastic case and epoxy resin sealing. It is suitable for blocking, coupling, decoupling and bypassing.
- High pulse strength
- High contact reliability
- Halogen-free
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
2.2µF
Voltage(AC)
63V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
18mm
Product Height
12.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
15mm
Product Width
7mm
Product Range
B32522 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B32522C1225K000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
