Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32521C3224J289Copy
Manufacturer Standard Lead Time7 weeks
Order Code2797785
Product RangeB32521 Series
Also Known AsB32521C3224J289
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.800 (CNY6.554) |
| 50+ | CNY2.790 (CNY3.1527) |
| 250+ | CNY2.530 (CNY2.8589) |
| 500+ | CNY1.840 (CNY2.0792) |
| 1500+ | CNY1.670 (CNY1.8871) |
| 3320+ | CNY1.610 (CNY1.8193) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY29.00 (CNY32.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32521C3224J289Copy
Manufacturer Standard Lead Time7 weeks
Order Code2797785
Product RangeB32521 Series
Also Known AsB32521C3224J289
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.22µF
Capacitance Tolerance± 5%
Voltage(AC)160V
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10mm
Product Length13mm
Product Width5mm
Product Height11mm
Product RangeB32521 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High pulse strength
- High contact reliability
- RoHS-compatible
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
0.22µF
Voltage(AC)
160V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
13mm
Product Height
11mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
250V
Capacitor Terminals
Radial Leaded
Lead Spacing
10mm
Product Width
5mm
Product Range
B32521 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for B32521C3224J289
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
