Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32344E4252A080Copy
Order Code4872070
Product RangePhiCap B32344E Series
Also Known AsB32344E4252A 80
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,484.990 (CNY1,678.0387) |
| 2+ | CNY1,309.440 (CNY1,479.6672) |
| 3+ | CNY1,244.000 (CNY1,405.720) |
| 5+ | CNY1,181.780 (CNY1,335.4114) |
| 10+ | CNY1,180.680 (CNY1,334.1684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,484.99 (CNY1,678.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32344E4252A080Copy
Order Code4872070
Product RangePhiCap B32344E Series
Also Known AsB32344E4252A 80
Technical Datasheet
Dielectric TypeMetallized PP Stacked
Capacitor Case / PackageCan
Capacitance115µF
Capacitance Tolerance-5%, +10%
Typical ApplicationsThree-Phase PFC
Capacitor MountingStud Mount - M12
Voltage(AC)480V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter85mm
Product Length-
Product Width-
Product Height348mm
Ripple Current-
Output (kvar)25kvar @ 50Hz; 30kvar @ 60Hz
Product RangePhiCap B32344E Series
Operating Temperature Min-40°C
Operating Temperature Max55°C
Qualification-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Dielectric Type
Metallized PP Stacked
Capacitance
115µF
Typical Applications
Three-Phase PFC
Voltage(AC)
480V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
-
Product Height
348mm
Output (kvar)
25kvar @ 50Hz; 30kvar @ 60Hz
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
-5%, +10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
-
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
85mm
Product Width
-
Ripple Current
-
Product Range
PhiCap B32344E Series
Operating Temperature Max
55°C
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
