Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25680B0148K903
Order Code4226482
Product RangeB25680 Series
Also Known AsB25680B 148K903
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,543.480 (CNY2,874.1324) |
| 5+ | CNY1,845.930 (CNY2,085.9009) |
| 10+ | CNY1,645.020 (CNY1,858.8726) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,543.48 (CNY2,874.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25680B0148K903
Order Code4226482
Product RangeB25680 Series
Also Known AsB25680B 148K903
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageCan
Capacitance1400µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)900V
Humidity Rating0
Capacitor TerminalsScrew
Lead Spacing32mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)80A
ESR1100µohm
Product Diameter116mm
Product Length-
Product Width-
Product Height179mm
Ripple Current-
Output (kvar)-
Product RangeB25680 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Dielectric Type
-
Capacitance
1400µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
0
Lead Spacing
32mm
Peak Current
-
ESR
1100µohm
Product Length
-
Product Height
179mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
900V
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
80A
Product Diameter
116mm
Product Width
-
Ripple Current
-
Product Range
B25680 Series
Operating Temperature Max
85°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.95
