Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25674C5252J025Copy
Order Code4872066
Product RangePhaseCap Energy Plus B25674C Series
Also Known AsB25674C5252J 25
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,792.610 (CNY2,025.6493) |
| 2+ | CNY1,703.000 (CNY1,924.390) |
| 3+ | CNY1,617.800 (CNY1,828.114) |
| 5+ | CNY1,616.330 (CNY1,826.4529) |
| 10+ | CNY1,535.450 (CNY1,735.0585) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,792.61 (CNY2,025.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25674C5252J025Copy
Order Code4872066
Product RangePhaseCap Energy Plus B25674C Series
Also Known AsB25674C5252J 25
Technical Datasheet
Dielectric TypeMetallized PP Stacked
Capacitor Case / PackageCan
Capacitance96.2µF
Capacitance Tolerance± 5%
Typical ApplicationsThree-Phase PFC
Capacitor MountingStud Mount - M12
Voltage(AC)525V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsTerminal Block
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter116mm
Product Length-
Product Width-
Product Height207mm
Ripple Current-
Output (kvar)25kvar @ 50Hz; 30kvar @ 60Hz
Product RangePhaseCap Energy Plus B25674C Series
Operating Temperature Min-40°C
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Dielectric Type
Metallized PP Stacked
Capacitance
96.2µF
Typical Applications
Three-Phase PFC
Voltage(AC)
525V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
-
Product Height
207mm
Output (kvar)
25kvar @ 50Hz; 30kvar @ 60Hz
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
-
Capacitor Terminals
Terminal Block
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
116mm
Product Width
-
Ripple Current
-
Product Range
PhaseCap Energy Plus B25674C Series
Operating Temperature Max
60°C
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
