Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK AVRM2012C720KT201M TVS Varistor, 72 V, 53 V, AVRM Series, 142 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/4154092-40.jpg)
ManufacturerTDK
Manufacturer Part NoAVRM2012C720KT201MCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4154098RL
Cut Tape4154098
Product RangeAVRM Series
Your Part Number
4,333 In Stock
Need more?
4,333 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.300 | CNY13.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.300 (CNY1.469) |
| 100+ | CNY1.130 (CNY1.2769) |
| 500+ | CNY0.969 (CNY1.095) |
| 2500+ | CNY0.847 (CNY0.9571) |
| 4000+ | CNY0.809 (CNY0.9142) |
| 8000+ | CNY0.793 (CNY0.8961) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoAVRM2012C720KT201MCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4154098RL
Cut Tape4154098
Product RangeAVRM Series
Technical Datasheet
Voltage Rating VAC72V
Voltage Rating VDC53V
Product RangeAVRM Series
Clamping Voltage Vc Max142V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs100A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)300mJ
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Voltage Rating VAC
72V
Product Range
AVRM Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µs
100A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
53V
Clamping Voltage Vc Max
142V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
300mJ
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
