Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK AVRM2012C560KT251M TVS Varistor, 56 V, 40 V, AVRM Series, 113 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/4154092-40.jpg)
ManufacturerTDK
Manufacturer Part NoAVRM2012C560KT251MCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Cut Tape4154097
Cut Tape4154097RL
Product RangeAVRM Series
Your Part Number
1,150 In Stock
Need more?
1,150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.280 (CNY1.4464) |
| 100+ | CNY1.100 (CNY1.243) |
| 500+ | CNY0.946 (CNY1.069) |
| 2500+ | CNY0.831 (CNY0.939) |
| 4000+ | CNY0.801 (CNY0.9051) |
| 8000+ | CNY0.785 (CNY0.887) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY12.80 (CNY14.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoAVRM2012C560KT251MCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Cut Tape4154097
Cut Tape4154097RL
Product RangeAVRM Series
Technical Datasheet
Voltage Rating VAC56V
Voltage Rating VDC40V
Product RangeAVRM Series
Clamping Voltage Vc Max113V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs150A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)300mJ
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Voltage Rating VAC
56V
Product Range
AVRM Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µs
150A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
40V
Clamping Voltage Vc Max
113V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
300mJ
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
