Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK AVRM1608C560KT101M TVS Varistor, 56 V, 40 V, AVRM Series, 113 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/4154092-40.jpg)
ManufacturerTDK
Manufacturer Part NoAVRM1608C560KT101MCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4154093RL
Cut Tape4154093
Product RangeAVRM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.793 | CNY7.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.793 (CNY0.8961) |
| 250+ | CNY0.539 (CNY0.6091) |
| 1000+ | CNY0.483 (CNY0.5458) |
| 5000+ | CNY0.474 (CNY0.5356) |
| 8000+ | CNY0.464 (CNY0.5243) |
| 16000+ | CNY0.455 (CNY0.5142) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoAVRM1608C560KT101MCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4154093RL
Cut Tape4154093
Product RangeAVRM Series
Technical Datasheet
Voltage Rating VAC56V
Voltage Rating VDC40V
Product RangeAVRM Series
Clamping Voltage Vc Max113V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs60A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Voltage Rating VAC
56V
Product Range
AVRM Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
60A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
40V
Clamping Voltage Vc Max
113V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
