Print Page
345 In Stock
Need more?
345 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.701 (CNY0.7921) |
| 250+ | CNY0.542 (CNY0.6125) |
| 1000+ | CNY0.488 (CNY0.5514) |
| 5000+ | CNY0.421 (CNY0.4757) |
| 8000+ | CNY0.405 (CNY0.4576) |
| 16000+ | CNY0.397 (CNY0.4486) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY7.01 (CNY7.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoAVRM1608C270KT221MCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Cut Tape3407572
Cut Tape3407572RL
Product RangeAVRM
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC19V
Product RangeAVRM
Clamping Voltage Vc Max52V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)0.1J
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Voltage Rating VAC
-
Product Range
AVRM
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
40A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
19V
Clamping Voltage Vc Max
52V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
0.1J
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

![TDK AVRM1608C270KT221M TVS Varistor, 19 V, AVRM, 52 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/3407559-40.jpg)