Print Page
2,750 In Stock
Need more?
2,750 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.511 (CNY0.5774) |
| 250+ | CNY0.389 (CNY0.4396) |
| 1000+ | CNY0.352 (CNY0.3978) |
| 5000+ | CNY0.321 (CNY0.3627) |
| 10000+ | CNY0.291 (CNY0.3288) |
| 20000+ | CNY0.286 (CNY0.3232) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY5.11 (CNY5.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoAVRM1005C6R8NT101NCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Cut Tape3407569
Cut Tape3407569RL
Product RangeAVRM
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC3.5V
Product RangeAVRM
Clamping Voltage Vc Max14V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)0.02J
Automotive Qualification Standard-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Voltage Rating VAC
-
Product Range
AVRM
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µs
10A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
3.5V
Clamping Voltage Vc Max
14V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
0.02J
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

![TDK AVRM1005C6R8NT101N TVS Varistor, 3.5 V, AVRM, 14 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/3407559-40.jpg)