Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.444 | CNY4.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.444 (CNY0.5017) |
| 250+ | CNY0.336 (CNY0.3797) |
| 1000+ | CNY0.298 (CNY0.3367) |
| 5000+ | CNY0.268 (CNY0.3028) |
| 15000+ | CNY0.263 (CNY0.2972) |
| 30000+ | CNY0.258 (CNY0.2915) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoAVRM0603C6R8NT101NCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3407563RL
Cut Tape3407563
Product RangeAVRM
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC3.5V
Product RangeAVRM
Clamping Voltage Vc Max14V
Varistor Case Style0201 [0603 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)0.01J
Automotive Qualification Standard-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Voltage Rating VAC
-
Product Range
AVRM
Varistor Case Style
0201 [0603 Metric]
Peak Surge Current @ 8/20µs
10A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
3.5V
Clamping Voltage Vc Max
14V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
0.01J
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259

![TDK AVRM0603C6R8NT101N TVS Varistor, 3.5 V, AVRM, 14 V, 0201 [0603 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/3407559-40.jpg)