Print Page
3,190 In Stock
Need more?
3,190 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.701 | CNY7.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.701 (CNY0.7921) |
| 250+ | CNY0.542 (CNY0.6125) |
| 1000+ | CNY0.488 (CNY0.5514) |
| 5000+ | CNY0.412 (CNY0.4656) |
| 8000+ | CNY0.405 (CNY0.4576) |
| 16000+ | CNY0.397 (CNY0.4486) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoAVRL161A1R1NTBCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3407562RL
Cut Tape3407562
Product RangeAVRL
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC10V
Product RangeAVRL
Clamping Voltage Vc Max-
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Voltage Rating VAC
-
Product Range
AVRL
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
10V
Clamping Voltage Vc Max
-
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

![TDK AVRL161A1R1NTB TVS Varistor, 10 V, AVRL, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/3407559-40.jpg)