Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.481 | CNY4.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.481 (CNY0.5435) |
| 250+ | CNY0.367 (CNY0.4147) |
| 1000+ | CNY0.329 (CNY0.3718) |
| 5000+ | CNY0.306 (CNY0.3458) |
| 10000+ | CNY0.291 (CNY0.3288) |
| 20000+ | CNY0.286 (CNY0.3232) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoAVRL101A1R1NTACopy
Order Code
Re-Reel3407560RL
Cut Tape3407560
Product RangeAVRL
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC10V
Product RangeAVRL
Clamping Voltage Vc Max-
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Voltage Rating VAC
-
Product Range
AVRL
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µs
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
10V
Clamping Voltage Vc Max
-
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

![TDK AVRL101A1R1NTA TVS Varistor, 10 V, AVRL, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/3407559-40.jpg)