Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK AVRH10C390KT150NA8 TVS Varistor, 28 V, AVRH Series, 80 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/3407559-40.jpg)
ManufacturerTDK
Manufacturer Part NoAVRH10C390KT150NA8Copy
Manufacturer Standard Lead Time21 weeks
Order Code4914199
Product RangeAVRH Series
Your Part Number
20,000 In Stock
Need more?
20,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.582 (CNY0.6577) |
| 100+ | CNY0.465 (CNY0.5254) |
| 500+ | CNY0.414 (CNY0.4678) |
| 2500+ | CNY0.410 (CNY0.4633) |
| 5000+ | CNY0.390 (CNY0.4407) |
| 10000+ | CNY0.370 (CNY0.4181) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY5.82 (CNY6.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoAVRH10C390KT150NA8Copy
Manufacturer Standard Lead Time21 weeks
Order Code4914199
Product RangeAVRH Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC28V
Product RangeAVRH Series
Clamping Voltage Vc Max80V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)0.05J
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
-
Product Range
AVRH Series
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µs
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
28V
Clamping Voltage Vc Max
80V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
0.05J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
