Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK AVRH10C221KT1R5YA8 TVS Varistor, 220 V, 70 V, AVRH Series, 400 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www-eproc.element14.cn/productimages/standard/en_GB/4154092-40.jpg)
ManufacturerTDK
Manufacturer Part NoAVRH10C221KT1R5YA8Copy
Order Code
Re-Reel4154092RL
Cut Tape4154092
Product RangeAVRH Series
Your Part Number
9,294 In Stock
Need more?
9,294 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.519 | CNY5.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.519 (CNY0.5865) |
| 250+ | CNY0.398 (CNY0.4497) |
| 1000+ | CNY0.359 (CNY0.4057) |
| 5000+ | CNY0.321 (CNY0.3627) |
| 10000+ | CNY0.298 (CNY0.3367) |
| 20000+ | CNY0.293 (CNY0.3311) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoAVRH10C221KT1R5YA8Copy
Order Code
Re-Reel4154092RL
Cut Tape4154092
Product RangeAVRH Series
Technical Datasheet
Voltage Rating VAC220V
Voltage Rating VDC70V
Product RangeAVRH Series
Clamping Voltage Vc Max400V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs500mA
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)10mJ
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Voltage Rating VAC
220V
Product Range
AVRH Series
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µs
500mA
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
70V
Clamping Voltage Vc Max
400V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
10mJ
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
