Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK AVRH10C101KT4R7YA8 TVS Varistor, 70 V, AVRH Series, 212 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/3407559-40.jpg)
ManufacturerTDK
Manufacturer Part NoAVRH10C101KT4R7YA8Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4292083RL
Cut Tape4292083
Product RangeAVRH Series
Your Part Number
17,408 In Stock
Need more?
17,408 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.464 | CNY4.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.464 (CNY0.5243) |
| 100+ | CNY0.392 (CNY0.443) |
| 500+ | CNY0.356 (CNY0.4023) |
| 2500+ | CNY0.327 (CNY0.3695) |
| 5000+ | CNY0.320 (CNY0.3616) |
| 10000+ | CNY0.312 (CNY0.3526) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoAVRH10C101KT4R7YA8Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4292083RL
Cut Tape4292083
Product RangeAVRH Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC70V
Product RangeAVRH Series
Clamping Voltage Vc Max212V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs1A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)0.03J
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Voltage Rating VAC
-
Product Range
AVRH Series
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µs
1A
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
70V
Clamping Voltage Vc Max
212V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
0.03J
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
