Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.511 | CNY5.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.511 (CNY0.5774) |
| 250+ | CNY0.389 (CNY0.4396) |
| 1000+ | CNY0.352 (CNY0.3978) |
| 5000+ | CNY0.321 (CNY0.3627) |
| 10000+ | CNY0.291 (CNY0.3288) |
| 20000+ | CNY0.286 (CNY0.3232) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoAVR-M1005C080MTACBCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3407565RL
Cut Tape3407565
Product RangeAVR-M
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC5.5V
Product RangeAVR-M
Clamping Voltage Vc Max19V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)0.01J
Automotive Qualification Standard-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Voltage Rating VAC
-
Product Range
AVR-M
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µs
1A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
19V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
0.01J
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

![TDK AVR-M1005C080MTACB TVS Varistor, 5.5 V, AVR-M, 19 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/3407559-40.jpg)