Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoAVR-M1005C080MTABBCopy
Order Code3407564
Product RangeAVR-M
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC5.5V
Product RangeAVR-M
Clamping Voltage Vc Max15V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)0.02J
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Voltage Rating VAC
-
Product Range
AVR-M
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µs
3A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
15V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
0.02J
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

![TDK AVR-M1005C080MTABB TVS Varistor, 5.5 V, AVR-M, 15 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/3407559-40.jpg)