Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK ADL3225VM-2R2M-TL000 Power Inductor (SMD), 2.2 µH, 1.22 A, Semishielded, 1 A, ADL-VM Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/4125608-40.jpg)
ManufacturerTDK
Manufacturer Part NoADL3225VM-2R2M-TL000Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4125609RL
Cut Tape4125609
Product RangeADL-VM Series
Your Part Number
5,420 In Stock
Need more?
5,420 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY7.160 | CNY71.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.160 (CNY8.0908) |
| 100+ | CNY5.890 (CNY6.6557) |
| 500+ | CNY5.140 (CNY5.8082) |
| 1000+ | CNY5.110 (CNY5.7743) |
| 3000+ | CNY5.060 (CNY5.7178) |
| 6000+ | CNY4.970 (CNY5.6161) |
| 2500+ | CNY4.890 (CNY5.5257) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoADL3225VM-2R2M-TL000Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4125609RL
Cut Tape4125609
Product RangeADL-VM Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.22A
Inductor ConstructionSemishielded
Saturation Current (Isat)1A
Product RangeADL-VM Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
ADL-VM Series
DC Resistance Max
0.18ohm
Product Length
3.2mm
Product Height
2.5mm
RMS Current (Irms)
1.22A
Saturation Current (Isat)
1A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
