Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK ADL3225VM-150M-TL000 Power Inductor (SMD), 15 µH, 725 mA, Semishielded, 350 mA, ADL-VM Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/4125608-40.jpg)
ManufacturerTDK
Manufacturer Part NoADL3225VM-150M-TL000Copy
Order Code
Re-Reel4125608RL
Cut Tape4125608
Product RangeADL-VM Series
Your Part Number
4,670 In Stock
Need more?
4,670 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.840 | CNY48.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.840 (CNY5.4692) |
| 100+ | CNY4.800 (CNY5.424) |
| 500+ | CNY4.750 (CNY5.3675) |
| 1000+ | CNY4.720 (CNY5.3336) |
| 3000+ | CNY4.670 (CNY5.2771) |
| 6000+ | CNY4.640 (CNY5.2432) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoADL3225VM-150M-TL000Copy
Order Code
Re-Reel4125608RL
Cut Tape4125608
Product RangeADL-VM Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)725mA
Inductor ConstructionSemishielded
Saturation Current (Isat)350mA
Product RangeADL-VM Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.4ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
ADL-VM Series
DC Resistance Max
0.4ohm
Product Length
3.2mm
Product Height
2.5mm
RMS Current (Irms)
725mA
Saturation Current (Isat)
350mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
