Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoADL3225V-470MT-TL000Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3407783RL
Cut Tape3407783
Product RangeADL-V Series
Your Part Number
4,106 In Stock
Need more?
4,106 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.080 | CNY60.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.080 (CNY6.8704) |
| 100+ | CNY5.000 (CNY5.650) |
| 500+ | CNY4.360 (CNY4.9268) |
| 1000+ | CNY4.090 (CNY4.6217) |
| 2500+ | CNY4.060 (CNY4.5878) |
| 5000+ | CNY4.040 (CNY4.5652) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoADL3225V-470MT-TL000Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3407783RL
Cut Tape3407783
Product RangeADL-V Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)500mA
Inductor ConstructionSemishielded
Saturation Current (Isat)300mA
Product RangeADL-V Series
Inductor Case / Package-
DC Resistance Max0.9ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
ADL-V Series
DC Resistance Max
0.9ohm
Product Length
3.2mm
Product Height
2.4mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
300mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
