Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK ADL3225V-220MS-TL000 Power Inductor (SMD), AEC-Q200, 22 µH, 520 mA, Shielded, 490 mA, ADL-V Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/4852799-40.jpg)
ManufacturerTDK
Manufacturer Part NoADL3225V-220MS-TL000Copy
Manufacturer Standard Lead Time40 weeks
Order Code4852799
Product RangeADL-V Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.150 (CNY10.3395) |
| 100+ | CNY7.410 (CNY8.3733) |
| 500+ | CNY6.500 (CNY7.345) |
| 1000+ | CNY6.190 (CNY6.9947) |
| 2500+ | CNY5.790 (CNY6.5427) |
| 5000+ | CNY5.300 (CNY5.989) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY91.50 (CNY103.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoADL3225V-220MS-TL000Copy
Manufacturer Standard Lead Time40 weeks
Order Code4852799
Product RangeADL-V Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)520mA
Inductor ConstructionShielded
Saturation Current (Isat)490mA
Product RangeADL-V Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.73ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
ADL-V Series
DC Resistance Max
0.73ohm
Product Length
3.2mm
Product Height
2.3mm
RMS Current (Irms)
520mA
Saturation Current (Isat)
490mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
