Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK ADL2012-R47M-T01 Power Inductor (SMD), AEC-Q200, 470 nH, 1.1 A, Shielded, ADL Series, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/4125607-40.jpg)
ManufacturerTDK
Manufacturer Part NoADL2012-R47M-T01Copy
Manufacturer Standard Lead Time37 weeks
Order Code4737256
Product RangeADL Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.520 (CNY3.9776) |
| 50+ | CNY2.900 (CNY3.277) |
| 250+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY2.240 (CNY2.5312) |
| 1000+ | CNY1.930 (CNY2.1809) |
| 2000+ | CNY1.880 (CNY2.1244) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.60 (CNY19.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoADL2012-R47M-T01Copy
Manufacturer Standard Lead Time37 weeks
Order Code4737256
Product RangeADL Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeADL Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length2.2mm
Product Width1.25mm
Product Height1.65mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADL2012-R47M-T01 is an ADL2012 type wound ferrite inductor designed for decoupling circuits in automotive (in-vehicle POC) applications. It offers broadband impedance characteristics and excellent DC superimposition performance through its original coiled wiring design and unique structure.
- 0.47μH inductance with ±20% tolerance
- 1MHz measuring frequency, 1000MHz self resonant frequency
- 0.10 ohm maximum DC resistance
- Small size and thin form factor (mounting area 2.2x1.25mm, height 1.75mm max.)
- Consistent high quality and reliability as result of completely automated manufacturing process
- Compliant with AEC-Q200
- Operating temperature range from -40 to +135°C (including self-heating)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
ADL Series
DC Resistance Max
0.1ohm
Product Length
2.2mm
Product Height
1.65mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
