Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM7060-301-2PL-TL01Copy
Manufacturer Standard Lead Time11 weeks
Order Code2354004
Product RangeACM Series
Your Part Number
1,500 In Stock
Need more?
1,500 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY8.360 (CNY9.4468) |
| 7500+ | CNY7.320 (CNY8.2716) |
| 15000+ | CNY6.060 (CNY6.8478) |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
CNY12,540.00 (CNY14,170.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM7060-301-2PL-TL01Copy
Manufacturer Standard Lead Time11 weeks
Order Code2354004
Product RangeACM Series
Technical Datasheet
DC Current Rating5A
Inductance-
Product RangeACM Series
Impedance300ohm
Product Length7mm
Product Width6mm
Product Height3.5mm
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
DC Current Rating
5A
Product Range
ACM Series
Product Length
7mm
Product Height
3.5mm
SVHC
No SVHC (10-Jun-2022)
Inductance
-
Impedance
300ohm
Product Width
6mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000611
