Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM55V-701-2PL-TL00Copy
Manufacturer Standard Lead Time34 weeks
Order Code4645469
Product RangeACM-V Series
Your Part Number
1,500 In Stock
1,500 more incoming. You can reserve stock now
1,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.710 (CNY16.6223) |
| 50+ | CNY8.620 (CNY9.7406) |
| 100+ | CNY8.090 (CNY9.1417) |
| 250+ | CNY7.560 (CNY8.5428) |
| 500+ | CNY7.260 (CNY8.2038) |
| 1500+ | CNY6.490 (CNY7.3337) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.71 (CNY16.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM55V-701-2PL-TL00Copy
Manufacturer Standard Lead Time34 weeks
Order Code4645469
Product RangeACM-V Series
Technical Datasheet
DC Current Rating4.7A
Inductance5.7µH
DC Resistance Max0.017ohm
Product RangeACM-V Series
Impedance700ohm
Inductor Case / Package-
Product Length5.5mm
Product Width5.5mm
Product Height3.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
4.7A
DC Resistance Max
0.017ohm
Impedance
700ohm
Product Length
5.5mm
Product Height
3.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
5.7µH
Product Range
ACM-V Series
Inductor Case / Package
-
Product Width
5.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
