Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM4520V-901-2P-T00Copy
Order Code2455203
Product RangeACM-V Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoACM4520V-901-2P-T00Copy
Order Code2455203
Product RangeACM-V Series
Technical Datasheet
DC Current Rating1.2A
Inductance-
DC Resistance Max0.06ohm
Product RangeACM-V Series
Impedance900ohm
Inductor Case / Package-
Product Length4.7mm
Product Width4.5mm
Product Height2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ACM4520V-901-2P-T00 is a ACM4520V type common mode filter for automotive power line (for infotainment). It measures against common mode noise in power lines for various DC power lines, multimedia devices, and various electronic devices for automotive information applications.
- 4520 size
- 900 ohm typical common mode impedance
- 1.2A maximum rated current
- 50V maximum rated voltage
- 10Mohm minimum insulation resistance
- 0.06ohm maximum DC resistance
- Operating temperature range from –40 to +125°C
- Low profile design makes it optimal for surface mounting
Technical Specifications
DC Current Rating
1.2A
DC Resistance Max
0.06ohm
Impedance
900ohm
Product Length
4.7mm
Product Height
2mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Product Range
ACM-V Series
Inductor Case / Package
-
Product Width
4.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138
