Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK ACM2012H-900-2P-T06 Common Mode Choke, 90 ohm, 300mA, ACM-H Series, 0805 [2012 Metric], AEC-Q200, 2mm x 1.2mm x 1.2mm](https://www.element14.cn/productimages/standard/en_GB/3407553-40.jpg)
ManufacturerTDK
Manufacturer Part NoACM2012H-900-2P-T06Copy
Order Code
Re-Reel4292096RL
Cut Tape4292096
Product RangeACM-H Series
Your Part Number
581 In Stock
Need more?
581 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.970 | CNY24.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.970 (CNY5.6161) |
| 50+ | CNY3.720 (CNY4.2036) |
| 250+ | CNY3.580 (CNY4.0454) |
| 500+ | CNY3.440 (CNY3.8872) |
| 1000+ | CNY3.300 (CNY3.729) |
| 2000+ | CNY3.150 (CNY3.5595) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM2012H-900-2P-T06Copy
Order Code
Re-Reel4292096RL
Cut Tape4292096
Product RangeACM-H Series
Technical Datasheet
DC Current Rating300mA
Inductance-
DC Resistance Max0.3ohm
Product RangeACM-H Series
Impedance90ohm
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.3ohm
Impedance
90ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
ACM-H Series
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
