Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM2012H-900-2P-T03Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3212508RL
Cut Tape3212508
Product RangeACM-H Series
Your Part Number
1,345 In Stock
24,000 more incoming. You can reserve stock now
1,345 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.520 | CNY17.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.520 (CNY3.9776) |
| 50+ | CNY2.510 (CNY2.8363) |
| 250+ | CNY2.190 (CNY2.4747) |
| 500+ | CNY2.050 (CNY2.3165) |
| 1000+ | CNY2.020 (CNY2.2826) |
| 2000+ | CNY2.010 (CNY2.2713) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM2012H-900-2P-T03Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3212508RL
Cut Tape3212508
Product RangeACM-H Series
Technical Datasheet
DC Current Rating300mA
Inductance-
DC Resistance Max0.3ohm
Product RangeACM-H Series
Impedance90ohm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.3ohm
Impedance
90ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
ACM-H Series
Inductor Case / Package
-
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
