Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM2012-222-2P-T001Copy
Manufacturer Standard Lead Time50 weeks
Order Code4154172
Product RangeACM Series
Your Part Number
340 In Stock
Need more?
340 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.430 (CNY3.8759) |
| 50+ | CNY2.690 (CNY3.0397) |
| 250+ | CNY2.420 (CNY2.7346) |
| 500+ | CNY2.270 (CNY2.5651) |
| 1000+ | CNY2.160 (CNY2.4408) |
| 2000+ | CNY2.000 (CNY2.260) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.15 (CNY19.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM2012-222-2P-T001Copy
Manufacturer Standard Lead Time50 weeks
Order Code4154172
Product RangeACM Series
Technical Datasheet
DC Current Rating150mA
Inductance-
DC Resistance Max2.5ohm
Product RangeACM Series
Impedance2200ohm
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height1.3mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
150mA
DC Resistance Max
2.5ohm
Impedance
2200ohm
Product Length
2mm
Product Height
1.3mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Product Range
ACM Series
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
