Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoTPS4000-48Copy
Manufacturer Standard Lead Time44 weeks
Order Code3581030
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17,512.790 (CNY19,789.4527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17,512.79 (CNY19,789.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoTPS4000-48Copy
Manufacturer Standard Lead Time44 weeks
Order Code3581030
Product RangeTPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max4kW
Output Voltage - Output 148VDC
Output Current - Output 183.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC350V AC to 528V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeTPS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
4kW
Output Current - Output 1
83.3A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
350V AC to 528V AC
Product Range
TPS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4
