
60 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,340.390 (CNY2,644.6407) |
| 10+ | CNY2,042.860 (CNY2,308.4318) |
Product Information
Product Overview
The SWS600L-24 is a SWS-L-series 648W 24V single-output low-profile Power Supply with the thin of 61mm, a 50% size reduction, these can be mounted in 2U or smaller locations. Compact size SWS-L is ideal for use with electronic display, vending machines and self service kiosks. The SWS-L is one of the quietest power supplies in their class. A temperature controlled fan adjusts its speed automatically, based on the temperatures surrounding the power supply. This substantially reduces annoying fan noise and wasted power consumption.
- Active Power Factor Correction
- Input transient protected IEC61000-4
- Low acoustical noise
- Variable speed fan
- -20 to 74°C Operating temperature range
Applications
Medical, Industrial, Test & Measurement, Communications & Networking, LED Lighting
Technical Specifications
Medical
648W
85V AC to 265V AC
24VDC
-
-
-
SWS600L Series
1 Output
-
Adjustable, Fixed
27A
-
-
-
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
